- RS Stock No.:
- 844-9368
- Mfr. Part No.:
- LC1K09008M72
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-9368
- Mfr. Part No.:
- LC1K09008M72
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric LC1K09008M72 is a LC1K series 4 pole Tesys K contactor used for motor control.
Poles description 4P
Pole contact composition 2 NO + 2 NC
Rated operational current 20 A
Control circuit voltage 120V AC
Pole contact composition 2 NO + 2 NC
Rated operational current 20 A
Control circuit voltage 120V AC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 690 V ac |
Range | TeSys K |
Series | LC1K |
Normal State Configuration | 2NO + 2NC |
Terminal Type | Cable |
Depth | 57mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 844-9368
- Mfr. Part No.:
- LC1K09008M72
- Brand:
- Schneider Electric