Hager TG Bus Cable, 5 Cores, 0.5 mm² CSA, 100 m, Green Polyethylene Sheath
- RS Stock No.:
- 250-8761
- Mfr. Part No.:
- TG018
- Brand:
- Hager
Subtotal (1 reel of 100 metres)*
Kr. 1 411,35
(exc. VAT)
Kr. 1 764,19
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 1 411,35 | Kr. 14,114 |
*price indicative
- RS Stock No.:
- 250-8761
- Mfr. Part No.:
- TG018
- Brand:
- Hager
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
| Brand | Hager | |
| Series | TG | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.5 mm² | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Voltage | 4 kV | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Standards/Approvals | IEC, RoHS, UL | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Series TG | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Cross Sectional Area 0.5 mm² | ||
Jacket Material Polyethylene | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Voltage 4 kV | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Standards/Approvals IEC, RoHS, UL | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Hager bus cabel which is 100 meter long. It works with EIB bus system. The color is RAL 6024 or traffic green.
Operating temperature is - 30°C to 70 °C
Related links
- Lapp UNITRONIC BUS LD Data Cable 0.22 mm² CSA 24 AWG 100 m, Purple Polyethylene Sheath
- Lapp UNITRONIC BUS LD Data Cable 0.25 mm² CSA 24 AWG 100 m, Purple Polyethylene Sheath
- Lapp UNITRONIC BUS IBS Data Cable 0.22 to 1 mm² CSA 17 AWG 50 m, Purple Polyethylene Sheath
- Belden 70007E Green Polyethylene Sheath Screened, Tin Plated Copper Alloy Braid
- Lapp UNITRONIC BUS EIB Data Cable 0.8 mm² CSA 18 AWG 100 m, Green Polyvinyl Chloride Sheath
- Belden 70007NH Green Polyethylene Sheath Screened, Tin Plated Copper Alloy Braid
- Lapp UNITRONIC BUS Power Cable 0.75 mm² CSA Purple Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² CSA 24 AWG Silver Grey Polyurethane Sheath