Lapp OLFLEX ROBUST 215 C Control Cable, 4 Cores, 0.5 mm², Screened, 50m, Black Thermoplastic Elastomers TPE Sheath, 20
- RS Stock No.:
- 280-4360
- Distrelec Article No.:
- 301-27-485
- Mfr. Part No.:
- 22703
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-4360
- Distrelec Article No.:
- 301-27-485
- Mfr. Part No.:
- 22703
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX ROBUST 215 C | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Sheath Colour | Black | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX ROBUST 215 C | ||
Number of Cores 4 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Length 50m | ||
- COO (Country of Origin):
- IT
The Lapp OLFLEX ROBUST 215 C 4G0,5 is a screened control cable for flexible use and fixed installation for a robust mechanical use. It has 4 cores and 0.5 mm2 cross sectional area of the conductor. It has TPE material sheath and is black in colour.
Suitable for use in dry, damp or wet areas
Cable is conform to the low voltage directive
Cable is conform to the low voltage directive
