Lapp OLFLEX CRANE F Control Cable, 7 Cores, 1.5 mm², Unscreened, 50m, Black Rubber Sheath, 16
- RS Stock No.:
- 280-4392
- Distrelec Article No.:
- 300-27-565
- Mfr. Part No.:
- 41043
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-4392
- Distrelec Article No.:
- 300-27-565
- Mfr. Part No.:
- 41043
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CRANE F | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 16 | |
| Sheath Material | Rubber | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CRANE F | ||
Number of Cores 7 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 16 | ||
Sheath Material Rubber | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- RO
The Lapp OLFLEX CRANE F 7G1,5 is a weatherproof power cable for use under harsh environmental conditions. It has 7 cores and 1.5 mm2 cross sectional area of the conductor. It has rubber sheath and is black in colour.
For use in dry, damp or wet areas
Flame retardant
Cable is conform to the low voltage directive
Flame retardant
Cable is conform to the low voltage directive
