Lapp OLFLEX HEAT 205 SC Control Cable, 1 Cores, 0.14 mm², Unscreened, 100m, Black FEP Sheath, 26
- RS Stock No.:
- 280-4421
- Distrelec Article No.:
- 300-25-488
- Mfr. Part No.:
- 80001x
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 280-4421
- Distrelec Article No.:
- 300-25-488
- Mfr. Part No.:
- 80001x
- Brand:
- Lapp
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
| Brand | Lapp | |
| Series | OLFLEX HEAT 205 SC | |
| Number of Cores | 1 | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 | |
| Sheath Material | FEP | |
| Sheath Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX HEAT 205 SC | ||
Number of Cores 1 | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 | ||
Sheath Material FEP | ||
Sheath Colour Black | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX HEAT 205 SC 1X0,14 BK are heat resistant insulated strands. These strands are characterized by very good electrical values, outstanding resistance against oil, weather and UV radiation, as well as having high elasticity and tensile strength of the insulation material. It has 1 core and 0.14 mm2 cross sectional area of the conductor. It has FEP sheath material and is black in colour.
Flame retardant
Stress crack resistant insulation
Cable meets the substance specific requirements of RoHS
Stress crack resistant insulation
Cable meets the substance specific requirements of RoHS
Related links
- Lapp OLFLEX HEAT 205 SC Control Cable 0.14 mm² 100m 26
- Lapp OLFLEX HEAT 205 SC Control Cable Unscreened
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened, Black Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Green Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Red Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Blue Fluorinated Ethylene Propylene Sheath
- Lapp OLFLEX HEAT 205 SC Hook Up Wire Unscreened Black Fluorinated Ethylene Propylene Sheath