Belden Control Cable, 0.32 mm², 100m, Green Low Smoke Zero Halogen (LSZH) Sheath, 22 AWG

Subtotal (1 reel of 100 metres)*

Kr.3 142 80 

(exc. VAT)

Kr.3 928 50 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
100 +Kr. 31,428Kr. 3 142,80

*price indicative

RS Stock No.:
283-7896
Mfr. Part No.:
70007NH.01B100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Cross Sectional Area

0.32 mm²

American Wire Gauge

22 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Green

Length

100m

COO (Country of Origin):
CH
The Profinet compliant cable is designed to withstand a wide range of environmental and mechanical hazards. With features such as excellent mechanical resistance, high shield coverage, and resistance to oil, chemicals, and solvents, this cable is perfect for industrial applications where reliability is key.

Profinet compliant cable suitable for Type B applications
High shield coverage for maintaining signal integrity in industrial environments
Choice of PVC, FRNC, or PUR jacket for specific application requirements
Oil, chemical, and solvent resistant for durability
Excellent mechanical resistance, especially for flexible applications
IP67 rated for protection against dust and moisture
Green RAL 6018 cable jacket for easy identification

Related links