Allen Bradley Polycarbonate 198E Control Station Enclosure -

Subtotal (1 unit)*

Kr. 1 047,56

(exc. VAT)

Kr. 1 309,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 047,56

*price indicative

RS Stock No.:
254-5874
Mfr. Part No.:
198E-C0S4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

198E

Product Type

Control Station Enclosure

Enclosure Material

Polycarbonate

IP Rating

IP66

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA 22.2, EN/IEC 60947-4-1, No. 14, UL 50, UL 508, EN/IEC 62208

For Use With

193-ED1/193-EE Overload Relays

RoHS Status: Exempted

COO (Country of Origin):
ES
The Rockwell Automations offers an industrial push button With Green Start and Raised Red Stop or Reset Push Button. It also have a degree of protection of IP66 against external mechanical impacts.

Sealable cover screws

No corrosive parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy