- RS Stock No.:
- 278-7844
- Brand:
- RS PRO
4 In stock for same day dispatch
Added
Price Each
Kr. 6 885,09
(exc. VAT)
Kr. 8 606,36
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 6 885,09 |
5 - 9 | Kr. 6 747,44 |
10 + | Kr. 6 609,67 |
- RS Stock No.:
- 278-7844
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Heavy Duty Conveyor Turntable, 400 mm Diameter, 7.5 kN Load Capacity
Fitted with precision ball bearings, the RS PRO heavy-duty conveyor turntable is a swivel attachment that can be fixed onto trailers and agricultural vehicles. It helps control the rotational motion of the turntable and reduce friction between the different moving parts.
The modular component connects the A-frame to the trailer chassis, allowing for an easy rotating motion that's useful when navigating corners or bends. It boasts a heavy-duty steel construction, making it strong enough for tough jobs and rugged working conditions. The fitting is simple to install and works by bolting the lower ring of the turntable to the A-frame. The upper ring connects to the chassis.
The turntable can be used with loads up to 7.5 kN, or 7500 kg and is supplied undrilled. Dont forget about the bolts, which aren't sold with the turntable and should be M10 or M12 in diameter size.
The modular component connects the A-frame to the trailer chassis, allowing for an easy rotating motion that's useful when navigating corners or bends. It boasts a heavy-duty steel construction, making it strong enough for tough jobs and rugged working conditions. The fitting is simple to install and works by bolting the lower ring of the turntable to the A-frame. The upper ring connects to the chassis.
The turntable can be used with loads up to 7.5 kN, or 7500 kg and is supplied undrilled. Dont forget about the bolts, which aren't sold with the turntable and should be M10 or M12 in diameter size.
Features and Benefits
Heavy duty conveyor turntable
Modular conveyor system
Easy to assemble
Fitted with precision ball bearings
Supplied undrilled
Load capability of 7.5 kN
Diameter of 400 mm
Compliance with TÜV (Technical Inspection Association) Safety Regulations and Motor Vehicle Safety Standards (StVZO) is required in Germany
Modular conveyor system
Easy to assemble
Fitted with precision ball bearings
Supplied undrilled
Load capability of 7.5 kN
Diameter of 400 mm
Compliance with TÜV (Technical Inspection Association) Safety Regulations and Motor Vehicle Safety Standards (StVZO) is required in Germany
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Diameter | 400mm |
Load Capacity | 7.5kN |
Weight Class | Heavy Duty |