Schneider Electric, 1050 m³/h Enclosure Cooling Unit, 2050W 400V ac 415 mm 567mm 401 mm

Subtotal (1 unit)*

Kr. 23 972,34

(exc. VAT)

Kr. 29 965,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 23 972,34

*price indicative

RS Stock No.:
211-2744
Mfr. Part No.:
NSYCU2K3P4R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

2050W

Product Type

Enclosure Cooling Unit

Air Flow

1050m³/h

Noise Level

65dB

Input Power

990W

Mount Type

Roof

Power Consumption

1190W

IP Rating

IP54, IP34

Maximum Supply Voltage

400V ac

Type of installation

Indoor

Maximum Temperature Setting

55°C

Min Temperature Setting

20°C

Certification

CE

Material

Steel

Width

567mm

Standards/Approvals

EN 60204-1, EN 60335-2-40, EN/ISO 12100, EN 378, EN 60335-1

Weight

52kg

Depth

401mm

Height

415mm

Frequency

60Hz

Nominal Current

1.9A

Refrigerant Type

R134A (0.55 Kg)

Cooling Capacity

1560W

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The unit’s integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.

Several mounting solutions

Enhanced protection

Precision of temperature control

Simplicity

UL, CE, EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy