Rittal, 965 m³/h Enclosure Cooling Unit 230V ac 362 mm 595mm 440 mm
- RS Stock No.:
- 223-9972
- Mfr. Part No.:
- 3248000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save Kr. 3 173,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 21 156,22
(exc. VAT)
Kr. 26 445,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 21 156,22 | - |
| 5 - 9 | Kr. 20 521,53 | Kr. 3 173,45 |
| 10 + | Kr. 19 929,05 | Kr. 12 271,70 |
*price indicative
- RS Stock No.:
- 223-9972
- Mfr. Part No.:
- 3248000
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 965m³/h | |
| Mount Type | Roof | |
| Connection Type | Connection Cable | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Min Temperature Setting | -5°C | |
| Height | 362mm | |
| Weight | 25kg | |
| Width | 595mm | |
| Standards/Approvals | Approval overview Certificates:EAC Declarations:Declaration | |
| Depth | 440mm | |
| Frequency | 60Hz | |
| Cooling Capacity | 66W | |
| Nominal Current | 400mA | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 965m³/h | ||
Mount Type Roof | ||
Connection Type Connection Cable | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Min Temperature Setting -5°C | ||
Height 362mm | ||
Weight 25kg | ||
Width 595mm | ||
Standards/Approvals Approval overview Certificates:EAC Declarations:Declaration | ||
Depth 440mm | ||
Frequency 60Hz | ||
Cooling Capacity 66W | ||
Nominal Current 400mA | ||
The Rittal SK series is the air/air heat exchangers are particularly well-suited to aggressive ambient conditions, because the internal and external air circuits are completely separate from one another. The thermal output of the heat exchanger is 66 W/K.
Internal circuit IP 54
External circuit IP 34
Complete unit ready for connection
Related links
- Schneider Electric ClimaSys Series 1550W 230V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 2100W 230V ac 435 mm 595mm 475 mm
- Schneider Electric ClimaSys Series 1250W 230V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 2100W 460V ac 435 mm 595mm 475 mm
- Schneider Electric ClimaSys Series 1550W 460V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 1250W 460V ac 412 mm 595mm 395 mm
- Pfannenberg PWS 7062 Series 600W 230V 500 mm 200mm 150 mm
- Rittal SK Series 3000W 230V ac 950 mm 400mm 145 mm