- RS Stock No.:
- 170-7457
- Mfr. Part No.:
- CUL 100/0,28
- Brand:
- Block
20 In stock for same day dispatch
Price Each (In a Bag of 5)
Kr. 75,904
(exc. VAT)
Kr. 94,88
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 5 | Kr. 75,904 | Kr. 379,52 |
10 - 20 | Kr. 64,526 | Kr. 322,63 |
25 - 45 | Kr. 57,06 | Kr. 285,30 |
50 - 95 | Kr. 55,638 | Kr. 278,19 |
100 + | Kr. 54,262 | Kr. 271,31 |
*price indicative |
- RS Stock No.:
- 170-7457
- Mfr. Part No.:
- CUL 100/0,28
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.06 mm² |
American Wire Gauge | 29 AWG |
Core Strands | 1/0.28 mm |
Insulation Material | PUR |
Outer Diameter | 0.28mm |
Length | 175m |
Finish | Enamelled |
Maximum Operating Temperature | +155°C |
Shield Type | Unshielded |
Series | CUL100 |
Operating Temperature Range | +155 °C |
Cable Type | Single Core |
- RS Stock No.:
- 170-7457
- Mfr. Part No.:
- CUL 100/0,28
- Brand:
- Block