Paper Mate Correction Fluid 5 x 6 mm Tape
- RS Stock No.:
- 205-2840
- Mfr. Part No.:
- 2115308
- Brand:
- Paper Mate
Subtotal (1 unit)*
Kr. 25,35
(exc. VAT)
Kr. 31,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 106 unit(s) shipping from 16 November 2026
- Plus 128 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25,35 |
*price indicative
- RS Stock No.:
- 205-2840
- Mfr. Part No.:
- 2115308
- Brand:
- Paper Mate
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
| Brand | Paper Mate | |
| Sub Type | Tape | |
| Product Type | Correction Fluid | |
| Tape Size | 5 x 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Paper Mate | ||
Sub Type Tape | ||
Product Type Correction Fluid | ||
Tape Size 5 x 6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The PaperMate Correction Tape has got you and your mistakes covered. At nearly 40 feet long, the DryLine Correction Tape contains Liquid Paper's longest tape available, making it perfect for school and for work. Like most Liquid Paper correction tape products, DryLine tape lays down absolutely smooth and corrects instantly with no mess. So you never need to wait for it to dry before copying, faxing, rewriting or typing.
Side application improves visibility while correcting
Lays down smooth and corrects instantly with no mess
Related links
- Paper Mate Correction Fluid 5 x 6 mm Tape
- Correction Fluids
- Tesa Correction Fluid 4.2 mm Tape
- CRC Lub 21 Cutting Fluid 5 L Can
- Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Wurth Elektronik 302060699 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 6 mm
- Rocol MULTISOL Cutting Fluid 20 L Bottle