Rocol MULTISOL Cutting Fluid 20 L Bottle
- RS Stock No.:
- 466-2769
- Mfr. Part No.:
- 35223
- Brand:
- Rocol
Subtotal (1 unit)*
Kr. 4 307,39
(exc. VAT)
Kr. 5 384,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 307,39 |
*price indicative
- RS Stock No.:
- 466-2769
- Mfr. Part No.:
- 35223
- Brand:
- Rocol
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
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | MULTISOL | |
| Package Type | Bottle | |
| Package Size | 20 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | Regulation (EC)) No. 1907/2006 (REACH)), Regulation (EU)) 2015/830, Regulation (EC)) No. 1272/2008 (CLP) | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name MULTISOL | ||
Package Type Bottle | ||
Package Size 20 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals Regulation (EC)) No. 1907/2006 (REACH)), Regulation (EU)) 2015/830, Regulation (EC)) No. 1272/2008 (CLP) | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Rocol Cutting Fluid
The Rocol 20L Multisol is a general-purpose water mix cutting fluid suitable for use on a wide range of machines and materials. It is designed for light/medium cutting operations on ferrous and non-ferrous metals. This fluid contains a high percentage of refined mineral oils, affording a high degree of residual corrosion protection and lubricity whilst machining.
Features and Benefits
Inhibits corrosion
Economical in use
Low odour
Pleasant and safe to use
Contains 60% refined mineral oil
Applications
Machine tools
Workpiece materials
Related links
- Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- CRC Lub 21 Cutting Fluid 5 L Can
- Rocol Fluid Mixer for use with Tube Connection Water mix cutting and grinding fluids
- Rocol RTD Compound Cutting Paste 500 g Tin
- Rocol RTD Compound Cutting Paste 50 g Tube
- Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can