Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can
- RS Stock No.:
- 204-8360
- Mfr. Part No.:
- 53513
- Brand:
- Rocol
Subtotal (1 unit)*
Kr. 366,54
(exc. VAT)
Kr. 458,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 366,54 |
*price indicative
- RS Stock No.:
- 204-8360
- Mfr. Part No.:
- 53513
- Brand:
- Rocol
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
| Brand | Rocol | |
| Product Type | Cutting Paste | |
| Product Form | Paste | |
| Trade Name | RTD Chlorine-Free Compound | |
| Package Type | Can | |
| Colour | Red | |
| Package Size | 450 g | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Paste | ||
Product Form Paste | ||
Trade Name RTD Chlorine-Free Compound | ||
Package Type Can | ||
Colour Red | ||
Package Size 450 g | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Rocol RTD Chlorine-Free Compound is a soft paste for use in reaming, tapping and drilling and other metal cutting operations. RTD Chlorine Free Compound is suitable for all metals including hardened steels, nimonics and titanium alloys. Available in 450g pack size.
Extends tool life
Improves surface finish
Increases removal rates
Reduces production costs
Related links
- Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol RTD Compound Cutting Paste 500 g Tin
- Rocol RTD Compound Cutting Paste 50 g Tube
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Rocol MULTISOL Cutting Fluid 20 L Bottle
- Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol Fluid Mixer for use with Tube Connection Water mix cutting and grinding fluids