- RS Stock No.:
- 816-8722
- Mfr. Part No.:
- 74LV595PW,112
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 8)
Kr. 5,93
(exc. VAT)
Kr. 7,41
(inc. VAT)
Units | Per unit | Per Pack* |
8 - 32 | Kr. 5,93 | Kr. 47,44 |
40 - 72 | Kr. 4,264 | Kr. 34,112 |
80 - 152 | Kr. 4,153 | Kr. 33,224 |
160 - 312 | Kr. 4,041 | Kr. 32,328 |
320 + | Kr. 3,916 | Kr. 31,328 |
*price indicative |
- RS Stock No.:
- 816-8722
- Mfr. Part No.:
- 74LV595PW,112
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74LV |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Triggering Type | Negative Edge, Positive Edge |
Maximum Operating Temperature | 125 °C |
Reset Type | Asynchronous |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |
- RS Stock No.:
- 816-8722
- Mfr. Part No.:
- 74LV595PW,112
- Brand:
- Nexperia