Hengstler Counter, 5 Digit, 4Hz, 12 → 24 V dc
- RS Stock No.:
- 852-075
- Mfr. Part No.:
- 0.722.101
- Brand:
- Hengstler
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 3 038,24
(exc. VAT)
Kr. 3 797,80
(inc. VAT)
- RS Stock No.:
- 852-075
- Mfr. Part No.:
- 0.722.101
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 12 → 24 V dc | |
| Count Mode | Minutes, Seconds | |
| Display Type | LED | |
| Input Type | Voltage | |
| Connection Type | Plug, Screw | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Digit Height | 14 mm | |
| Maximum Count Frequency | 4Hz | |
| Display Range | 0.001 → 9.999 | |
| Maximum Operating Temperature | +50°C | |
| Maximum Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Measurement Range | 0.001 → 9.999 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 12 → 24 V dc | ||
Count Mode Minutes, Seconds | ||
Display Type LED | ||
Input Type Voltage | ||
Connection Type Plug, Screw | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Digit Height 14 mm | ||
Maximum Count Frequency 4Hz | ||
Display Range 0.001 → 9.999 | ||
Maximum Operating Temperature +50°C | ||
Maximum Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Measurement Range 0.001 → 9.999 | ||
Non Compliant with RoHS

