- RS Stock No.:
- 188-4433
- Mfr. Part No.:
- 701PR48150D100230A
- Brand:
- Curtis
Discontinued product
- RS Stock No.:
- 188-4433
- Mfr. Part No.:
- 701PR48150D100230A
- Brand:
- Curtis
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 230 V ac, 48 → 150 V dc |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Tab |
Reset Method | Electrical |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Digit Height | 5 mm |
Backlighting | Yes |
Display Range | 0 → 99999.9 |
Measurement Range | 0 → 99999.9 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |