OPTIBELT, 125 mm OD, 100 mm Length Flexible Coupling Jaw Couplings

Subtotal (1 unit)*

Kr. 1 494,21

(exc. VAT)

Kr. 1 867,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 494,21

*price indicative

RS Stock No.:
267-6091
Mfr. Part No.:
DP125KB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Flexible Coupling

Outside Diameter

125mm

Length

100mm

Torque Rating

240Nm

Jaw Type

Jaw Couplings

Series

PEX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT claw coupling used with flexible elements to provide flexible connection of shafts. This couplings can be used in the whole of machine construction wherever a reliable shaft connection is needed. This claw couplings are of the plug in type for installation.

Easy to install

Long life span

Three piece design

Maximum operational safety

5100 rpm maximum rotation speed

Related links