Bulk discount available
Subtotal (1 unit)*
Kr. 95,30
(exc. VAT)
Kr. 119,12
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 31 unit(s) ready to ship
- Plus 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 95,30 |
| 5 - 9 | Kr. 91,75 |
| 10 + | Kr. 89,58 |
*price indicative
- RS Stock No.:
- 693-0764
- Mfr. Part No.:
- 453H19.18
- Brand:
- Huco
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
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Size | 65 mm | |
| Maximum Speed | 30000rpm | |
| Misalignment - Angular | 7° | |
| Material | Aluminium, Alloy Steel, Aluminium Alloy, Black Oxide Alloy Steel, Brass, Nylon Type Engineering Polymer, Stainless Steel, Thermoplastic Polyester Elastomer, Aleco | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Size 65 mm | ||
Maximum Speed 30000rpm | ||
Misalignment - Angular 7° | ||
Material Aluminium, Alloy Steel, Aluminium Alloy, Black Oxide Alloy Steel, Brass, Nylon Type Engineering Polymer, Stainless Steel, Thermoplastic Polyester Elastomer, Aleco | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco, 65 mm Bore Coupler
- SKF 35 mm Bore, 89 mm Length Pilot Bore Bore Coupler
- Huco Universal Lateral, 10 mm x 3/8in Bore Coupler
- Huco Universal Lateral, 3/8in Bore Coupler
- Huco Universal Lateral, 10mm Bore Coupler
- Huco 28.4 mm Length 65 mm Coupler 65 mm
- SKF 60 mm Bore, 64 mm Length Solid Bore Coupler
- Ruland 16 mm Bore, 53 mm Length Finished with No Keyway Bore Coupler