Molex 201447 Series Male Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 311-270
- Mfr. Part No.:
- 2014471800
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 42,41
(exc. VAT)
Kr. 53,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | Kr. 42,41 | Kr. 1,696 |
| 4 + | Kr. 38,94 | Kr. 1,558 |
*price indicative
- RS Stock No.:
- 311-270
- Mfr. Part No.:
- 2014471800
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Nano Fit TPA Capable Single Row Receptacle Housings | |
| Series | 201447 | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Nano Fit TPA Capable Single Row Receptacle Housings | ||
Series 201447 | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Male Crimp Terminal is designed for 26-24 AWG wires, featuring a 0.025μm gold plating for enhanced conductivity and corrosion resistance. This high quality terminal ensures a secure, reliable crimp connection for compact and efficient electrical systems. The gold plating provides excellent durability and minimizes contact resistance, making it an ideal choice for applications where performance and longevity are crucial.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Related links
- Molex 213028 Series Male Crimp Terminal 24 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 50752 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max