Molex 73838 Series Terminal Position Assurance
- RS Stock No.:
- 123-2586
- Mfr. Part No.:
- 73838-0007
- Brand:
- Molex
Subtotal (1 box of 1500 units)*
Kr. 5 590,50
(exc. VAT)
Kr. 6 988,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | Kr. 3,727 | Kr. 5 590,50 |
*price indicative
- RS Stock No.:
- 123-2586
- Mfr. Part No.:
- 73838-0007
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | SL Modular Connectors | |
| Series | 73838 | |
| Contact Material | Polyester Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With SL Modular Connectors | ||
Series 73838 | ||
Contact Material Polyester Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Molex 2.54mm SL Series Terminal Position Assurance (TPA)
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased Terminal pull-out force and reduce the risk of Terminal back out in high vibration environments.
2.54mm Molex C-Grid/SL Series
Related links
- Molex 73838 Series Terminal Position Assurance
- Molex 105325 Series Terminal Position Assurance
- Molex 46708 Series Terminal Position Assurance
- Molex 172709 Series Terminal Position Assurance
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing