Molex 73838 Series Terminal Position Assurance

Get a bulk buy discount

Add 80 more to save Kr. 51,36

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 58,87

(exc. VAT)

Kr. 73,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 70Kr. 5,887Kr. 58,87-
80 - 370Kr. 5,245Kr. 52,45Kr. 51,36
380 - 740Kr. 4,589Kr. 45,89Kr. 493,24
750 +Kr. 4,375Kr. 43,75Kr. 1 134,00

*price indicative

Packaging Options:
RS Stock No.:
908-1067
Distrelec Article No.:
304-57-585
Mfr. Part No.:
73838-0007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Position Assurance

For Use With

SL Modular Connectors

Series

73838

Contact Material

Polyester Alloy

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
US

Molex 2.54mm SL Series Terminal Position Assurance (TPA)


2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased Terminal pull-out force and reduce the risk of Terminal back out in high vibration environments.

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy