HARWIN D01 Series Female PCB Connector Contact, Solder Termination
- RS Stock No.:
- 160-3717
- Mfr. Part No.:
- D01B 602 0001
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 160-3717
- Mfr. Part No.:
- D01B 602 0001
- Brand:
- HARWIN
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Female | |
| For Use With | PCB Connector | |
| Series | D01 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Contact Resistance | 25mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Female | ||
For Use With PCB Connector | ||
Series D01 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Contact Resistance 25mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
Related links
- HARWIN D01 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Wire
- TE Connectivity PCB Connector Contact, Solder Termination
- HARWIN H3155 Series Vertical Through Hole Mount PCB Connector Contact 1-Row, Solder Termination
- HARWIN D01-99 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek Series Female Crimp Contact 22AWG Min, 20AWG Max
- HARWIN D01-99 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2388379 Series Male PCB Connector Contact Solder
- TE Connectivity Straight Surface Mount PCB Socket 2-Row Solder Termination