- RS Stock No.:
- 161-2825
- Mfr. Part No.:
- HIF3-2226SCFC
- Brand:
- Hirose
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Pack of 100)
Kr. 2,009
(exc. VAT)
Kr. 2,511
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | Kr. 2,009 | Kr. 200,90 |
500 - 900 | Kr. 1,841 | Kr. 184,10 |
1000 + | Kr. 1,507 | Kr. 150,70 |
*price indicative |
- RS Stock No.:
- 161-2825
- Mfr. Part No.:
- HIF3-2226SCFC
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
UL Approval Product
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | HIF3B Connector Housing |
Series | HIF3B |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 26AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 15mΩ |
Maximum Current | 3A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |