Molex 40713 Series Male Polarising Pin Plug-In
- RS Stock No.:
- 173-3290
- Mfr. Part No.:
- 15-04-0219
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 20,02
(exc. VAT)
Kr. 25,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 700 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | Kr. 2,002 | Kr. 20,02 |
| 250 - 990 | Kr. 1,647 | Kr. 16,47 |
| 1000 - 4990 | Kr. 1,373 | Kr. 13,73 |
| 5000 - 9990 | Kr. 1,316 | Kr. 13,16 |
| 10000 + | Kr. 1,281 | Kr. 12,81 |
*price indicative
- RS Stock No.:
- 173-3290
- Mfr. Part No.:
- 15-04-0219
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Male | |
| Product Type | Polarising Pin | |
| For Use With | 2139 KK Crimp Terminal, 2145 KK PC Board Connector | |
| Series | 40713 | |
| Contact Material | Nylon | |
| Termination Type | Plug-In | |
| Standards/Approvals | EU RoHS, Low-Halogen Status: Low-Halogen, REACH SVHC: Contains SVHC: No, ELV and RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Polarising Pin | ||
For Use With 2139 KK Crimp Terminal, 2145 KK PC Board Connector | ||
Series 40713 | ||
Contact Material Nylon | ||
Termination Type Plug-In | ||
Standards/Approvals EU RoHS, Low-Halogen Status: Low-Halogen, REACH SVHC: Contains SVHC: No, ELV and RoHS, CHINA RoHS | ||
Molex Polarising Pin, Nylon Construction, 0.037g Weight - KK Series - 15-04-0219
You won't get mixed up when mating connectors thanks to this polarising pin from Molex. It's designed to make it almost impossible to mate a crimp terminal incorrectly, reducing the chance of wires getting crossed in your system. The pin is compatible with Molex's KK range of connectors, which give you the building blocks you need for durable wiring. They're designed for low-power to mid-power industrial signal applications.
Features & Benefits
• Made from robust nylon for an extended service life
• Supplied in a bag of 10, so you can conveniently keep extras on hand
• Emits minimal toxic fumes if heated thanks to its low halogen content
Applications
• Electronics manufacturing
• Control and data centres
• Power utilities
• Industrial automation
How much does this polarising pin weigh?
A featherlight weight of 0.037g means this accessory puts virtually no strain on a circuit board.
Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series
KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Approvals
(E29179), CSA (LR19980)
Related links
- Molex 2560 Series Male Polarising Pin Plug-In
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 8 mm Pitch 2 Row Straight
- Molex 6.2 mm Pitch 1 Row Straight
- TE Connectivity, Timer Automotive Connector Male Purple Plug-in 15 Way Crimp Termination 1-967628-1
- TE Connectivity, Timer Automotive Connector Male Grey Plug-in 15 Way Crimp Termination 1-967628-6
- TE Connectivity, Timer Automotive Connector Male Purple Plug-in 15 Way Crimp Termination
- TE Connectivity, Timer Automotive Connector Male Grey Plug-in 15 Way Crimp Termination