Molex 200449 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 174-2027
- Mfr. Part No.:
- 200449-0001
- Brand:
- Molex
Get a bulk buy discount
Add 32000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
Kr. 4 432,00
(exc. VAT)
Kr. 5 536,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 16 000 unit(s) shipping from 25 January 2027
- Plus 96 000 unit(s) shipping from 22 February 2027
- Plus 80 000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 24000 | Kr. 0,554 | Kr. 4 432,00 | - |
| 32000 + | Kr. 0,539 | Kr. 4 312,00 | 2% |
*price indicative
- RS Stock No.:
- 174-2027
- Mfr. Part No.:
- 200449-0001
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | EdgeLock Edge Card Connector | |
| Current | 3A | |
| Series | 200449 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With EdgeLock Edge Card Connector | ||
Current 3A | ||
Series 200449 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.
This specification details the crimping information and common practices for general crimps for the EDGE LOCK crimp terminal per sales drawing 2004490001.
Related links
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex 64322 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 50598 Series Female Crimp Terminal 22 AWG Max