Molex 505153 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

Get a bulk buy discount

Add 30000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

Kr. 6 000,00

(exc. VAT)

Kr. 7 500,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 000 unit(s), ready to ship

Units
Per unit
Per Reel*
Saving
15000 - 15000Kr. 0,40Kr. 6 000,00-
30000 - 60000Kr. 0,38Kr. 5 700,005%
75000 +Kr. 0,286Kr. 4 290,0028%

*price indicative

RS Stock No.:
178-8777
Mfr. Part No.:
505153-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

505151 DuraClik TPA Wire-to-Board Receptacle Housing

Series

505153

Current

3A

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.33mm²

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

JIS C60068-2-2, UL 498, MIL-STD-202 Method 302, JIS C60068-2-78, MIL-STD-202 Method 301, MIL-STD-202 Method 103, MIL-STD-202 Method 101, JIS C5402-16-4, JIS C5402-2-1, JIS C5402-3-1, JIS C5402-4-1, JIS C60068-2-1, JIS C60068-2-11

COO (Country of Origin):
JP

Molex Female Crimp Terminal, 24 to 22AWG, 10mΩ Maximum Contact Resistance - 505153 Series - 505153-8000


Attach this crimp terminal from Molex to a wire to create a secure connection with your PCB. It pushes onto a wire, making an airtight seal that keeps out moisture and small particle contaminants. As it's a DuraClick connector, you can be sure of a firm grip on a wire that can withstand use in industrial environments prone to high levels of vibration. It mates with either a PCB connector or connectors terminated with wires between 24 and 22 AWG, so it's a versatile choice.

• Copper alloy construction provides quality data transmission

• Crimp termination is fast and secure without the need for technical and temperature-sensitive soldering

• Tin contact plating provides resistance to corrosion wear

• Low levels of halogen prevent the emission of toxic fumes if a fire occurs

• Crimp termination compresses over the wire to isolate connection from electrical interference

Applications


• Security systems

• Telecommunications

• Medical equipment manufacturing

• Automotive industry

Can this crimp terminal withstand extreme temperatures?


Yes, this crimp terminal has an operating temperature range of -40°C to +105°C, so you can use it in challenging industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy