Molex 172709 Series Crimp Contact

Subtotal (1 pack of 10 units)*

Kr. 28,77

(exc. VAT)

Kr. 35,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 2,877Kr. 28,77

*price indicative

Packaging Options:
RS Stock No.:
181-6921
Mfr. Part No.:
172709-0007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

For Use With

200453, 200471, 200488, Mini-Fit TPA2 Housing 172708, 172762, 172767

Series

172709

Contact Material

Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 7 Circuits, White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy