Subtotal (1 bag of 2000 units)*
Kr. 4 462,00
(exc. VAT)
Kr. 5 578,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | Kr. 2,231 | Kr. 4 462,00 |
*price indicative
- RS Stock No.:
- 182-0061
- Mfr. Part No.:
- 172953-2401
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Contact | |
| For Use With | Micro-Fit TPA Receptacle Housing Low Halogen 172952 | |
| Series | 172953 | |
| Contact Material | Nylon | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
For Use With Micro-Fit TPA Receptacle Housing Low Halogen 172952 | ||
Series 172953 | ||
Contact Material Nylon | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Micro-Fit Terminal Position Assurance (TPA) Retainer, 24 Circuits, 3.00mm Pitch, Low-Halogen, Natural
Related links
- Molex 172953 Series Crimp Contact
- Molex 172953 Series Female Terminal Position Assurance 20 AWG Max
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex 172709 Series Crimp Contact
- Molex Extraction Tool Crimp Contact
- Molex Extraction Tool Crimp Contact Contact size 12 → 16 AWG
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact