TE Connectivity AMP MCP 2.8 Series Female Crimp Contact, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 188-4298
- Mfr. Part No.:
- 1-968855-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4298
- Mfr. Part No.:
- 1-968855-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | AMP MCP 1.5K, 2.8 | |
| Current | 40A | |
| Series | AMP MCP 2.8 | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Nickel Silicon | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Length | 10.5mm | |
| Standards/Approvals | SEE APPLICATION SPECIFICATION 114-18148 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With AMP MCP 1.5K, 2.8 | ||
Current 40A | ||
Series AMP MCP 2.8 | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Nickel Silicon | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Length 10.5mm | ||
Standards/Approvals SEE APPLICATION SPECIFICATION 114-18148 | ||
TE Connectivity 1-968855-2
Receptacle Style=180°, Sealable=Yes, Primary Locking Feature=Locking Lance, Wire Type=Copper, Crimp Type=F-Crimp, Terminal & Splice Type=Receptacle, Mating Tab Width=2.8 mm, Mating Tab Thickness=.8 mm, Interface Plating=Gold (Au), Termination Method=Crimp, Wire Size=20 – 18 AWG, Wire Size=.5 – 1 mm², Wire Size Search=18 AWG,19 AWG,20 AWG, Wire Size Search=.5 mm²,.6 mm²,.75 mm²,.85 mm²,1 mm², Wire Insulation Diameter=1.3 – 2.1 mm, Operating Temperature Range=-40 – 150 °C, Agency/Standard=LV214, Packaging Method=Reel, Packaging Quantity=3500, Terminal Transmits=0 – 24 A (Low Power)
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V