Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 16AWG Max
- RS Stock No.:
- 227-5254
- Mfr. Part No.:
- 64900813722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5254
- Mfr. Part No.:
- 64900813722
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Gender | Male | |
| For Use With | WR-MPC4 4.20mm Male Plug | |
| Series | WR-MPC4 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
For Use With WR-MPC4 4.20mm Male Plug | ||
Series WR-MPC4 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-MPC4 4.20mm Male Plug crimp contact has 16 (AWG) stranded wire section and operates on 600 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V