Molex 35745 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 262-3527
- Mfr. Part No.:
- 357450110
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
Kr. 4 085,00
(exc. VAT)
Kr. 5 105,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | Kr. 0,817 | Kr. 4 085,00 |
*price indicative
- RS Stock No.:
- 262-3527
- Mfr. Part No.:
- 357450110
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | VersaBlade Standard Receptacle Housings | |
| Series | 35745 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With VersaBlade Standard Receptacle Housings | ||
Series 35745 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022) | ||
- COO (Country of Origin):
- KR
The Molex crimp terminal is made up of brass material and having tin plating. It has crimp or compression termination interface.
RoHS compliant
Low halogen
Related links
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 14 AWG Max
- Molex 35745 Series Male Crimp Terminal 24 AWG Max
- Molex 35745 Series Male Crimp Terminal, 18 AWG Min Crimp
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 217347 Series Male Crimp Terminal 20 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max