Molex 35748 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 262-3534
- Mfr. Part No.:
- 357480210
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
Kr. 3 264,00
(exc. VAT)
Kr. 4 080,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | Kr. 0,816 | Kr. 3 264,00 |
*price indicative
- RS Stock No.:
- 262-3534
- Mfr. Part No.:
- 357480210
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | VersaBlade Standard Receptacle Housings | |
| Series | 35748 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With VersaBlade Standard Receptacle Housings | ||
Series 35748 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The Molex crimp terminal is made up of phosphor bronze material and having tin plating. It has crimp or compression termination interface.
RoHS compliant
Low halogen
Related links
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 35748 Series Female Crimp Terminal 18 AWG Max
- Molex 35748 Series Female Crimp Terminal 26 AWG Max
- Molex 35748 Series Female Crimp Terminal 20 AWG Max
- Molex 35748 Series Female Crimp Terminal 22 AWG Max
- Molex 94030 Series Female Crimp Terminal 14 AWG Max
- Molex 35072 Series Female Crimp Terminal 14 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max