Molex 35748 Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max

Get a bulk buy discount

Add 1000 more to save 15%

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 160,60

(exc. VAT)

Kr. 200,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900Kr. 1,606Kr. 160,60-
1000 - 2400Kr. 1,35Kr. 135,0015%
2500 - 4900Kr. 1,263Kr. 126,3021%
5000 +Kr. 1,188Kr. 118,8026%

*price indicative

Packaging Options:
RS Stock No.:
262-3535
Mfr. Part No.:
357480210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

VersaBlade Standard Receptacle Housings

Series

35748

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
KR
The Molex crimp terminal is made up of phosphor bronze material and having tin plating. It has crimp or compression termination interface.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy