Molex 1855 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 262-3536
- Mfr. Part No.:
- 39000338
- Brand:
- Molex
Subtotal (1 reel of 20000 units)*
Kr. 4 100,00
(exc. VAT)
Kr. 5 120,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | Kr. 0,205 | Kr. 4 100,00 |
*price indicative
- RS Stock No.:
- 262-3536
- Mfr. Part No.:
- 39000338
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 1625 Receptacle Housing | |
| Series | 1855 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 1625 Receptacle Housing | ||
Series 1855 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, China RoHS compliant | ||
- COO (Country of Origin):
- US
The Molex crimp terminal made up of brass material and having tin plating. It has crimp or compression termination interface.
RoHS compliant
Low halogen
Related links
- Molex 1855 Series Female Crimp Terminal 22 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 50397 Series Female Crimp Terminal 22 AWG Max
- Molex 59370 Series Female Crimp Terminal 22 AWG Max
- Molex 50802 Series Female Crimp Terminal 22 AWG Max
- Molex 50351 Series Female Crimp Terminal 22 AWG Max