Molex 1855 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Get a bulk buy discount

Add 1000 more to save Kr. 67,00

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 41,50

(exc. VAT)

Kr. 51,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900Kr. 0,415Kr. 41,50-
1000 - 2400Kr. 0,348Kr. 34,80Kr. 67,00
2500 - 4900Kr. 0,328Kr. 32,80Kr. 217,50
5000 +Kr. 0,308Kr. 30,80Kr. 535,00

*price indicative

Packaging Options:
RS Stock No.:
262-3537
Mfr. Part No.:
39000338
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

1625 Receptacle Housing

Series

1855

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

EU RoHS, China RoHS compliant

COO (Country of Origin):
US
The Molex crimp terminal made up of brass material and having tin plating. It has crimp or compression termination interface.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy