RND RND 465 Series Female Crimp Contact, 26 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 283-3126
- Distrelec Article No.:
- 301-10-369
- Mfr. Part No.:
- RND 465-00590
- Brand:
- RND
Subtotal (1 pack of 100 units)*
Kr. 119,60
(exc. VAT)
Kr. 149,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 11 400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 1,196 | Kr. 119,60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
Kr. 306,00
(exc. VAT)
Kr. 382,50
(inc. VAT)
- RS Stock No.:
- 283-3126
- Distrelec Article No.:
- 301-10-369
- Mfr. Part No.:
- RND 465-00590
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Series | RND 465 | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Tinned Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 185°C | |
| Standards/Approvals | RoHS | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Crimp Contact | ||
Gender Female | ||
Series RND 465 | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Tinned Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Maximum Operating Temperature 185°C | ||
Standards/Approvals RoHS | ||
Length 24.5mm | ||
- COO (Country of Origin):
- CN
The Crimp Terminal Socket constructed with brass material, nylon insulation with tin plated surface.
Nylon fully insulated
Double crimp
Related links
- RND RND Series Female Crimp Contact 22 AWG Max
- RND RND 465 Series Black Nylon Cable Gland 12 mm min. IP68
- RND RND 465 Series Natural Nickel Plated Brass Cable Gland 4 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 4 mm min. IP68