HARWIN M80 Series Female Crimp Contact Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 222,51

(exc. VAT)

Kr. 278,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 222,51
2 - 2Kr. 213,58
3 - 4Kr. 205,35
5 - 9Kr. 197,80
10 +Kr. 190,70

*price indicative

RS Stock No.:
287-1025
Mfr. Part No.:
M80-307
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Crimp Contact

Gender

Female

For Use With

Diameter 2.7 mm Coax Cable (RG174,RG179,RG316)

Series

M80

Current

500mA

Contact Plating

Gold

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Straight Crimp Coax Contact suitable for Ø2.7mm coax cable. It can be used with any female Datamate Mix-Tek housing in a power/coax cavity.

Gold finish on contact areas and termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy