Molex 50394 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 364,90

(exc. VAT)

Kr. 456,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 300 unit(s) ready to ship
  • Plus 2 800 unit(s) ready to ship from another location
  • Plus 27 200 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900Kr. 3,649Kr. 364,90
1000 - 2900Kr. 2,971Kr. 297,10
3000 +Kr. 2,85Kr. 285,00

*price indicative

Packaging Options:
RS Stock No.:
670-3679
Distrelec Article No.:
304-33-560
Mfr. Part No.:
50394-8200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Milli-Grid Connector Housing

Current

2A

Series

50394

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

40mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Milli-Grid Series Crimp Terminal, Gold Contact Plating, 0.05mm² Minimum Wire size - 50394-8052


This female crimp Terminal designed for efficient use with appropriate connector housings. Featuring a 2.00 pitch, it operates within a wire size range of 0.05 to 0.2 mm². Constructed from high-quality phosphor bronze, this Terminal ensures reliable connectivity across a wide temperature range, meeting the needs of various applications.

Features & Benefits


• Utilises gold plating for superior electrical performance

• Offers low contact resistance with a maximum of 40mΩ

• Rated for a maximum current of 2.0A and 125V AC/DC

• Capable of withstanding up to 50 mating cycles for durability

Applications


• Used with Milli-Grid connector housings for secure connections

• Ideal for signal, wire-to-board, and wire-to-wire

• Suitable for high-temperature environments in automation processes

What is the wire size compatibility for this terminal?


This Terminal accommodates a wire size ranging from 0.05 to 0.2mm², supporting 30 to 24 AWG standards, making it versatile for various wiring applications.

How does the gold plating enhance performance?


The gold plating significantly improves electrical conductivity and resistance to oxidation, ensuring reliable performance in critical connections within electronic circuits.

What is the tolerance temperature of this crimp terminal?


The tolerance temperature of this crimp Terminal ranging from -40 to +105 °C.

Related links