TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 16 AWG Min Crimp, 13 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 147,60

(exc. VAT)

Kr. 184,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 800 unit(s) ready to ship
  • Plus 8 400 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900Kr. 1,476Kr. 147,60
1000 - 2900Kr. 1,215Kr. 121,50
3000 - 7400Kr. 1,042Kr. 104,20
7500 - 14900Kr. 1,007Kr. 100,70
15000 +Kr. 0,98Kr. 98,00

*price indicative

Packaging Options:
RS Stock No.:
680-5337
Distrelec Article No.:
304-43-386
Mfr. Part No.:
926869-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

13AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

2.5mm²

Termination Type

Crimp

Length

20.6mm

Standards/Approvals

RoHS

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy