Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 213-4413
- Mfr. Part No.:
- 640160044
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 736,44
(exc. VAT)
Kr. 920,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 736,44 |
| 5 - 9 | Kr. 662,85 |
| 10 + | Kr. 637,02 |
*price indicative
- RS Stock No.:
- 213-4413
- Mfr. Part No.:
- 640160044
- Brand:
- Molex
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
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Molex Crimping Tool, 680g Weight, For Terminating, Stripping and Cutting - 207129 Series - 640160044
Make wire termination a breeze with this crimping tool from Molex. It quickly fits and clamps RJ45 modular plugs (such as 188-8712) to free wire ends. The unit's full-cycle system lets you strip, cut and terminate cables all at once without reaching for additional tools. Soft-grip handles make sure you don't feel any strain during repetitive tasks.
Features & Benefits
• Ratchet release lever opens the tool if it's jammed to maximise uptime
• Small handle spread is convenient for all users
• Wire cutter section makes cable stripping a walk in the park
• Bright orange handles mean you won't be left rummaging in your toolkit when you need them
Applications
• Manufacturing facilities
• Telecommunication networks
• Data centres
• Automotive sector
Can I use this crimping tool on the go?
Yes, it weighs just 680g so it's easily portable and ideal for use out in the field.
Related links
- Molex 207129, Hand Crimp Tool
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx