TE Connectivity SDE Crimp Tool for Crimp Connectors
- RS Stock No.:
- 268-7171
- Mfr. Part No.:
- 2380841-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 12 429,22
(exc. VAT)
Kr. 15 536,52
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 429,22 |
*price indicative
- RS Stock No.:
- 268-7171
- Mfr. Part No.:
- 2380841-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Connectors | |
| Series | SDE | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24 | |
| Maximum Wire Size AWG | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Crimp Connectors | ||
Series SDE | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24 | ||
Maximum Wire Size AWG 22 | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the Mcon050 contact is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Related links
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- Littelfuse Through Hole Gas Discharge Tube
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount