Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 768-7421
- Mfr. Part No.:
- WC5L
- Brand:
- Wiss
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
| Brand | Wiss | |
| Product Type | Crimp Tool | |
| Select all | ||
|---|---|---|
Brand Wiss | ||
Product Type Crimp Tool | ||
RoHS Status: Exempted
Wiss WC5L 5-Blade Hand Crimper, 41.3mm/ 1-5/8 Inch Throat Depth
The Crescent Wiss® HVAC Crimper helps professionals who work in the trades crimp male fitting ends to connect guttering, downspouts, or metal pipes. Connect square or round sheet metal piping of the same size by crimping one end, using the efficient 5-blade design and labor-saving compound action jaw.
Features and Benefits
Crimps male fitting end to connect guttering, downspouts, or metal pipe
Optimal handle span for maximum power and comfortable operating range
Ergonomic, single material non-slip handle grips provide excellent control and easy cleaning with built-in hang hole for convenient storage
Handle latch keeps blades closed during storage or when not in use
Compound action jaw provides excellent comfort and control
Made in USA
Related links
- Molex 207129, Hand Crimp Tool
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max