Molex PicoBlade Crimp Wire Unterminated, 75 mm, Red

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 155,89

(exc. VAT)

Kr. 194,86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 10Kr. 15,589Kr. 155,89
20 - 40Kr. 14,815Kr. 148,15
50 +Kr. 14,025Kr. 140,25

*price indicative

RS Stock No.:
201-9973
Mfr. Part No.:
2149212121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Voltage

125V

Cable Length

75mm

Jacket Colour

Red

Connector Type A

PicoBlade

Connector Type B

Unterminated

Standards/Approvals

No

Wire Size

0.08mm²

The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with gold plating at the mating side and tin plating on the termination side.

28AWG wire size

Red in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links