Virax, 2531 Crimping Tool, Coaxial Type Crimp Die Silver
- RS Stock No.:
- 878-377
- Mfr. Part No.:
- 253128
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 31 863,83
(exc. VAT)
Kr. 39 829,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 31 863,83 |
*price indicative
- RS Stock No.:
- 878-377
- Mfr. Part No.:
- 253128
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Silver | |
| Sub Type | Crimp Die | |
| Series | 2531 | |
| For Use With | Model P30+ | |
| Standards/Approvals | No | |
| Contents | 1x Crimping Jaw | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Silver | ||
Sub Type Crimp Die | ||
Series 2531 | ||
For Use With Model P30+ | ||
Standards/Approvals No | ||
Contents 1x Crimping Jaw | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax crimping jaw is a high-precision tool designed for robust performance with a compatibility range tailored to a variety of applications. Its engineered for optimised use, ensuring reliable crimping on multiple pipe profiles.
Adaptable to all currently available 32kN machines for versatile usage
Manufactured from very high strength steel with a hardness rating of 33 HRC
Provides a 5-year guarantee, ensuring durability and long-term reliability
Compatibility confirmed with Virax fitting systems and inserts/clips via dedicated applications
