TE Connectivity Ring Tongue Terminal Kit Crimping Kit

Subtotal (1 pack of 6 units)*

Kr. 2 053,10

(exc. VAT)

Kr. 2 566,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 2 053,10Kr. 342,183

*price indicative

RS Stock No.:
468-924
Distrelec Article No.:
304-59-378
Mfr. Part No.:
2-2110838-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimping Kit

Sub Type

Ring Tongue Terminal Kit

Kit Contents

Pre-Insulated Ring Tongue Terminals Kit

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

94V-0

COO (Country of Origin):
US
The TE Connectivity Pre-insulated terminals kit offers a comprehensive solution for electrical connections across various applications such as HVAC systems, instrumentation, and lighting. With an array of ring tongue terminals designed to deliver reliable and secure connections, this kit is ideal for both professional and DIY tasks. The emphasis on high-quality materials ensures that each component meets robust performance standards, making them suitable for demanding industrial environments. The terminals accommodate a range of wire gauges from 12 AWG to 10 AWG and are engineered with precision to facilitate a quick and effective installation. The combination of effective insulation and conductive integrity makes them a go-to choice for achieving optimal electrical performance in numerous applications.

Vinyl insulation offers good dielectric strength

Rated for an operating temperature of up to 90 degrees Celsius

Designed with funneled wire entry for faster installation

Serrations in the crimp barrel enhance contact and tensile strength

Products are available in various terminal styles, providing versatility

Related links