Weidmüller Bootlace Ferrule Crimp Terminal Crimp Terminal Kit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 4 588,24

(exc. VAT)

Kr. 5 735,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 4 588,24
5 - 24Kr. 4 445,81
25 +Kr. 4 322,03

*price indicative

RS Stock No.:
425-8786
Mfr. Part No.:
9025850000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Crimp Terminal Kit

Connector Type

Bootlace Ferrule

Sub Type

Crimp Terminal

Kit Contents

6mm² → 16mm² Wire End Ferrules

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Weidmuller Crimp Terminal Kit, 6mm² to 16mm² Wire End Ferrules, Bootlace Ferrule Type - 9025850000


Cut, strip and crimp your wires with ease using this crimp terminal kit from Weidmuller. It contains a crimping tool, a Stripax stripping tool and assorted wire-end ferrules, so it's an all-rounder that puts an end to your wire termination problems. This handy toolbox features pre-divided storage compartments, allowing you to put every component in the right place once you're done working. As this helps keep the kit neat and organised, you'll have no problem finding the right tool at the right time.

Features & Benefits


• Contains up to 400 bootlace ferrules for use in multiple jobs

• Storage box comes with handles for ease of portability

• Ferrule collars are colour-coded for quick identification

Applications


• Prototype building

• Electrical engineering

• Robotics

• DIY repairs

What ferrule sizes does this kit come with?


The wire-end ferrules in this kit range in size from 6 to 16mm², so they fit various cable sizes.

Why should I crimp my wire instead of soldering?


Crimping creates an air-tight connection that keeps corrosion and contamination at bay, so it gives you a more durable connection than soldering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy