Knipex Diecast Zinc 3-way Control Cabinet Key
- RS Stock No.:
- 136-7406
- Distrelec Article No.:
- 180-67-272
- Mfr. Part No.:
- 00 11 03 S1
- Brand:
- Knipex
Subtotal (1 unit)*
Kr.343 60
(exc. VAT)
Kr.429 50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 08. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 343,60 |
*price indicative
- RS Stock No.:
- 136-7406
- Distrelec Article No.:
- 180-67-272
- Mfr. Part No.:
- 00 11 03 S1
- Brand:
- Knipex
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
| Brand | Knipex | |
| Number of Key Profiles | 3 | |
| Key Type | Control Cabinet Key | |
| Body Material | Diecast Zinc | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Number of Key Profiles 3 | ||
Key Type Control Cabinet Key | ||
Body Material Diecast Zinc | ||
Finish Chrome | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Universal key for control cabinets
For all standard cabinets and locking systems
For control cabinets and shut-off systems in the supply of gas, water and electricity
For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards etc.
With 1.0 x 7 mm slotted recessed bit and PH2 cross recess
With adapter for 1/4"" bits attached to a chain
Additional bit holder for 1/4"" bits in one of the handles
Additional square 5 mm
Square capacity: 5.0 / 6.0 / 8.0 mm
Spike capacity: 3 - 5 mm
Triangle capacity: 11.0 mm
Zinc die-cast
For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards etc.
With 1.0 x 7 mm slotted recessed bit and PH2 cross recess
With adapter for 1/4"" bits attached to a chain
Additional bit holder for 1/4"" bits in one of the handles
Additional square 5 mm
Square capacity: 5.0 / 6.0 / 8.0 mm
Spike capacity: 3 - 5 mm
Triangle capacity: 11.0 mm
Zinc die-cast
Related links
- Knipex Diecast Zinc 7-way Control Cabinet Key, 5 → 11 mm Capacity
- Knipex Diecast Zinc 17-way Control Cabinet Key
- Knipex Diecast Zinc 10-way Control Cabinet Key
- Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity
- Knipex Diecast Zinc 9-way Universal Key, 5 → 11 mm Capacity
- Knipex Plastic 6-way Control Cabinet Key
- Phoenix Contact Diecast Zinc 9-way Control Cabinet Key
- Phoenix Contact Diecast Zinc 4-way Control Cabinet Key