GearWrench Pry Bar, 31in Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
913-9396
Mfr. Part No.:
82431-05
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Material

Phosphate (Finish)

Product Type

Pry Bar

Overall Length

31in

Bar Width

12.7mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW

GearWrench 82431 31 Inch Angled Tip Pry Bar with Curved End


GEARWRENCH offers a wide range of pry bars for almost every application. The aligning and rolling head pry bars are manufactured from high alloy steel for superior strength and durability. They are ideal for prying, positioning, aligning, and lifting applications. Use the tapered end for aligning applications. The curved blade of the aligning pry bars provides extra leverage, while the rolling head provides maximum leverage. Available in sets and individually, these pry bars can handle just about any prying or aligning application.

Features and Benefits


Improved leverage in medium-duty and heavy-duty automotive and industrial applications

Angled tip gives you increased leverage and access to confined areas

Black phosphate coating on the shaft to resist corrosion

Specially formulated acetate handle for greater resistance to cold temperatures and drops

Comfortable ergonomic handle provides a secure grip

Handle Material: Acetate

Finish: Black Phosphate

Handled: Yes

End: Curved

Indexing: No

Extendable Length: No

Tip Finish: Black Phosphate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy