Abracon, 24MHz Crystal Oscillator Oscillator, 50 ppm CMOS, 4-Pin Surface Mount ASAAIG-24.000MHZ-K-C-S-T
- RS Stock No.:
- 266-448
- Mfr. Part No.:
- ASAAIG-24.000MHZ-K-C-S-T
- Brand:
- Abracon
Get a bulk buy discount
Add 50 more to save Kr. 36,60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 72,48
(exc. VAT)
Kr. 90,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 995 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 14,496 | Kr. 72,48 | - |
| 50 - 95 | Kr. 13,764 | Kr. 68,82 | Kr. 36,60 |
| 100 + | Kr. 12,758 | Kr. 63,79 | Kr. 173,80 |
*price indicative
- RS Stock No.:
- 266-448
- Mfr. Part No.:
- ASAAIG-24.000MHZ-K-C-S-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | 50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | 1000 pcs per Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | UL/CSA, CE, RoHS, IEC, IEC60947, CSA-C22.2 No. 5-09 | |
| Height | 800μm | |
| Length | 2mm | |
| Series | ASAAIG | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability 50 ppm | ||
Load Capacitance 15pF | ||
Packaging 1000 pcs per Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals UL/CSA, CE, RoHS, IEC, IEC60947, CSA-C22.2 No. 5-09 | ||
Height 800μm | ||
Length 2mm | ||
Series ASAAIG | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Abracon Automotive and Industrial Grade Miniature SMD Crystal Oscillator is AEC-Q200 qualified and designed for automotive applications with a temperature range of -40°C to +125°C. The oscillator comes in a hermetically seam-sealed ceramic package and PPAP is available upon request.
RoHS and RoHS II compliant
TS16949 certified production line
Pb free
Related links
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-24.000MHZ-L-C-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASEAIG-24.000MHZ-C-T
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASA-24.000MHZ-L-T
- Abracon 50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO2-24.000MHZ-EK-T3
- Abracon 25 ppm CMOS, 4-Pin Surface Mount ASCODV-24.000MHZ-LR-T3